
MAX40070ANA16+T | |
|---|---|
DigiKey Part Number | 505-MAX40070ANA16+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40070ANA16+T |
Description | HIGH VOLTAGE COMPARATOR FOR USB- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-WLP (1.01x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40070ANA16+T Models |
Category | Current - Output (Typ) 400nA @ 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 22µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 50dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 2µs (Typ) |
Type Standard (General Purpose) | Hysteresis 90mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 8-XFBGA, WLBGA |
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 12mV @ 3.3V | Supplier Device Package 8-WLP (1.01x1.43) |
Current - Input Bias (Max) 5µA @ 3.3V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.53385 | kr.18,834.62 |
| 5.000 | kr.7.37764 | kr.36,888.20 |
| 7.500 | kr.7.29940 | kr.54,745.50 |
| Unit Price without VAT: | kr.7.53385 |
|---|---|
| Unit Price with VAT: | kr.9.41731 |

