Ethernet, SONET/SDH IC 2.67GHz 1 Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3872ETJ+T

DigiKey Part Number
MAX3872ETJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3872ETJ+T
Description
IC CDR ETHERNET 32-WFQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 2.67GHz 1 Output 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3872ETJ+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
2.67GHz
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH
Package / Case
32-WFQFN Exposed Pad
Input
CML
Supplier Device Package
32-TQFN (5x5)
Output
CML
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.679.05838kr.1,697,645.95
Manufacturers Standard Package
Unit Price without VAT:kr.679.05838
Unit Price with VAT:kr.848.82298