
MAX3490ESA+T | |
|---|---|
DigiKey Part Number | MAX3490ESA+TTR-ND - Tape & Reel (TR) MAX3490ESA+TCT-ND - Cut Tape (CT) MAX3490ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3490ESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.02000 | kr.43.02 |
| 10 | kr.33.11400 | kr.331.14 |
| 25 | kr.30.63760 | kr.765.94 |
| 100 | kr.27.91240 | kr.2,791.24 |
| 250 | kr.26.61348 | kr.6,653.37 |
| 500 | kr.25.83018 | kr.12,915.09 |
| 1.000 | kr.25.18557 | kr.25,185.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.50530 | kr.61,263.25 |
| Unit Price without VAT: | kr.43.02000 |
|---|---|
| Unit Price with VAT: | kr.53.77500 |









