
MAX3362AKA+T | |
|---|---|
DigiKey Part Number | 175-MAX3362AKA+TTR-ND - Tape & Reel (TR) 175-MAX3362AKA+TCT-ND - Cut Tape (CT) 175-MAX3362AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3362AKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3362AKA+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case SOT-23-8 |
Number of Drivers/Receivers 1/1 | Supplier Device Package SOT-23-8 |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.96000 | kr.80.96 |
| 10 | kr.63.63500 | kr.636.35 |
| 25 | kr.59.30200 | kr.1,482.55 |
| 100 | kr.54.53730 | kr.5,453.73 |
| 250 | kr.54.22424 | kr.13,556.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.48.58056 | kr.121,451.40 |
| Unit Price without VAT: | kr.80.96000 |
|---|---|
| Unit Price with VAT: | kr.101.20000 |



