
MAX326CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX326CSE+TTR-ND - Tape & Reel (TR) 175-MAX326CSE+TCT-ND - Cut Tape (CT) 175-MAX326CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX326CSE+T |
Description | IC SW SPST-NCX4 3.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX326CSE+T Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 1.7pF, 1.7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 3.5kOhm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 175Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.21000 | kr.76.21 |
| 10 | kr.59.78000 | kr.597.80 |
| 25 | kr.55.67040 | kr.1,391.76 |
| 100 | kr.51.15180 | kr.5,115.18 |
| 250 | kr.50.73216 | kr.12,683.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.50299 | kr.113,757.47 |
| Unit Price without VAT: | kr.76.21000 |
|---|---|
| Unit Price with VAT: | kr.95.26250 |


