
MAX4602EWE+T | |
|---|---|
DigiKey Part Number | 175-MAX4602EWE+TTR-ND - Tape & Reel (TR) 175-MAX4602EWE+TCT-ND - Cut Tape (CT) 175-MAX4602EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4602EWE+T |
Description | IC SW SPST-NOX4 2.5OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4602EWE+T Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 350ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 120pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 55pF, 55pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -59dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 2.5Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.16000 | kr.99.16 |
| 10 | kr.78.41900 | kr.784.19 |
| 25 | kr.73.23960 | kr.1,830.99 |
| 100 | kr.67.70740 | kr.6,770.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.61.85887 | kr.61,858.87 |
| Unit Price without VAT: | kr.99.16000 |
|---|---|
| Unit Price with VAT: | kr.123.95000 |

