
MAX32663AGTGFS+T | |
|---|---|
DigiKey Part Number | 505-MAX32663AGTGFS+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32663AGTGFS+T |
Description | SENSOR HUB W/ B-SECUR'S FULL HEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C, SPI Output 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32663AGTGFS+T Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Type Biometric Sensor Hub | Supplier Device Package 24-TQFN (3x3) |
Input Type Digital |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.100.85799 | kr.252,144.98 |
| Unit Price without VAT: | kr.100.85799 |
|---|---|
| Unit Price with VAT: | kr.126.07249 |

