
MAX31343SHLD# | |
|---|---|
DigiKey Part Number | 505-MAX31343SHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31343SHLD# |
Description | MAX31343 RTC SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31343 Real Time Clock (RTC) Clock Timing Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Real Time Clock (RTC) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX31343 |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform Arduino | Base Product Number |
Type Clock Timing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,076.47000 | kr.1,076.47 |
| Unit Price without VAT: | kr.1,076.47000 |
|---|---|
| Unit Price with VAT: | kr.1,345.58750 |

