Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3004EUP+T

DigiKey Part Number
MAX3004EUP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3004EUP+T
Description
IC XLTR VL UNIDIR 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3004EUP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Data Rate
35Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Power Supply Decoupling
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
8
Supplier Device Package
20-TSSOP
Voltage - VCCA
1.2 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.34.46551kr.86,163.78
Manufacturers Standard Package
Unit Price without VAT:kr.34.46551
Unit Price with VAT:kr.43.08189