MAX242EWN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 218
Unit Price: kr.70.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 777
Unit Price: kr.65.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 925
Unit Price: kr.65.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 367
Unit Price: kr.74.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 139
Unit Price: kr.82.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.41.12000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.778
Unit Price: kr.17.02398
Datasheet
18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX242EWN

DigiKey Part Number
MAX242EWN-ND
Manufacturer
Manufacturer Product Number
MAX242EWN
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX242EWN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes