
MAX22199ATJ+T | |
|---|---|
DigiKey Part Number | 505-MAX22199ATJ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22199ATJ+T |
Description | LOW COST OCTAL INDUSTRIAL DIGITA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Controller, Motor Controller Interface 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22199ATJ+T Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 32-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 32-TQFN (5x5) |
Part Status Active | Grade Automotive |
Applications Controller, Motor Controller | Mounting Type Surface Mount |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.09860 | kr.82,746.50 |
| Unit Price without VAT: | kr.33.09860 |
|---|---|
| Unit Price with VAT: | kr.41.37325 |

