
MAX22164FAEE+T | |
|---|---|
DigiKey Part Number | 505-MAX22164FAEE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22164FAEE+T |
Description | DG ISO 3KV 6CH CAN/RS232 16-SSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.9ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 0.8ns, 1ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 5.5V |
Type CAN, RS232, RS422, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 6 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-QSOP |
Common Mode Transient Immunity (Min) 50kV/µs (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.86528 | kr.117,163.20 |
| Unit Price without VAT: | kr.46.86528 |
|---|---|
| Unit Price with VAT: | kr.58.58160 |

