Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

MAX213EEWI | |
|---|---|
DigiKey Part Number | MAX213EEWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX213EEWI |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX213EEWI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211EEWI+ | Analog Devices Inc./Maxim Integrated | 95 | MAX211EEWI+-ND | kr.116.47000 | Parametric Equivalent |
| MAX211EWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX211EWI+-ND | kr.71.66120 | Parametric Equivalent |
| MAX213EEWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX213EEWI+-ND | kr.91.40920 | Parametric Equivalent |
| MAX213EWI+ | Analog Devices Inc./Maxim Integrated | 26 | MAX213EWI+-ND | kr.104.16000 | Parametric Equivalent |
| MAX214EWI+ | Analog Devices Inc./Maxim Integrated | 122 | MAX214EWI+-ND | kr.98.91000 | Parametric Equivalent |





