
MAX20049DATEB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20049DATEB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20049DATEB/VY+ |
Description | MINI PMIC FOR REMOTE CAMERA POWE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Still Cameras Voltage Regulator IC 4 Output 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20049DATEB/VY+ Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, Digital Still Cameras | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-SW-TQFN (3x3) |
Voltage - Output 1.2V, 1.8V, 2.8V, 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.28.06100 | kr.280.61 |
| 25 | kr.25.90760 | kr.647.69 |
| 100 | kr.23.53730 | kr.2,353.73 |
| 250 | kr.22.40784 | kr.5,601.96 |
| 624 | kr.21.53598 | kr.13,438.45 |
| 1.248 | kr.21.00933 | kr.26,219.64 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |

