
MAX1967EUB+T | |
|---|---|
DigiKey Part Number | MAX1967EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1967EUB+T |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1967EUB+T Models |
Category | Frequency - Switching 102kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.7V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.06881 | kr.65,172.03 |
| Unit Price without VAT: | kr.26.06881 |
|---|---|
| Unit Price with VAT: | kr.32.58601 |

