
MAX20022ATIA+T | |
|---|---|
DigiKey Part Number | 175-MAX20022ATIA+TTR-ND - Tape & Reel (TR) 175-MAX20022ATIA+TCT-ND - Cut Tape (CT) 175-MAX20022ATIA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20022ATIA+T |
Description | IC REG BUCK ADJ 1A QUAD 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20022ATIA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.29.74100 | kr.297.41 |
| 25 | kr.27.47760 | kr.686.94 |
| 100 | kr.24.98660 | kr.2,498.66 |
| 250 | kr.24.05648 | kr.6,014.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.87285 | kr.54,682.12 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |


