


MAX17215XEVKIT# | |
|---|---|
DigiKey Part Number | MAX17215XEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17215XEVKIT# |
Description | EVAL BOARD FOR MAX17215 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17215 ModelGauge™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Fuel Gauge |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX17215 |
Series | Primary Attributes Multi-Cell- Li-Ion |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.832.25000 | kr.832.25 |
| Unit Price without VAT: | kr.832.25000 |
|---|---|
| Unit Price with VAT: | kr.1,040.31250 |

