16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16990ATED/V+T

DigiKey Part Number
505-MAX16990ATED/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16990ATED/V+T
Description
36V BOOST, 1 MHZ, IN UMAX OR TQF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16990ATED/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
93% (Min)
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.81668kr.29,541.70
5.000kr.11.59064kr.57,953.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.81668
Unit Price with VAT:kr.14.77085