
MAX16984RACIL/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16984RACIL/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16984RACIL/V+ |
Description | AUTOMOTIVE HIGH-CURRENT STEP-DOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 28-CPQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output 5V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, USB | Package / Case 28-UFQFN Exposed Pad |
Voltage - Input 4.5V ~ 28V | Supplier Device Package 28-CPQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.17.58651 | kr.8,617.39 |
| Unit Price without VAT: | kr.17.58651 |
|---|---|
| Unit Price with VAT: | kr.21.98314 |

