
MAX16972AGEEA/V+T | |
|---|---|
DigiKey Part Number | 505-MAX16972AGEEA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16972AGEEA/V+T |
Description | 3A AUTOMOTIVE HI-SPEED USB PROTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP) PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16972AGEEA/V+T Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications USB Dedicated Charging Port (DCP) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Current - Supply 572µA | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 5.5V, 4.75V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.10337 | kr.40,258.43 |
| Unit Price without VAT: | kr.16.10337 |
|---|---|
| Unit Price with VAT: | kr.20.12921 |

