USB Protection PMIC 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16971GTEB/V+

DigiKey Part Number
505-MAX16971GTEB/V+-ND
Manufacturer
Manufacturer Product Number
MAX16971GTEB/V+
Description
AUTOMOTIVE USB PROTECTOR WITH CD
Customer Reference
Detailed Description
USB Protection PMIC 16-TQFN (4x4)
EDA/CAD Models
MAX16971GTEB/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc./Maxim Integrated
Qualification
AEC-Q100
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-WQFN Exposed Pad
Applications
USB Protection
Supplier Device Package
16-TQFN (4x4)
Voltage - Supply
4.75V ~ 5.5V
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types