


MAX16936SAUEB/V+ | |
|---|---|
DigiKey Part Number | MAX16936SAUEB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16936SAUEB/V+ |
Description | IC REG BCK ADJ/1V 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16936SAUEB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 220kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.86000 | kr.68.86 |
| 10 | kr.53.84300 | kr.538.43 |
| 96 | kr.46.07396 | kr.4,423.10 |
| 192 | kr.44.52469 | kr.8,548.74 |
| 288 | kr.43.74844 | kr.12,599.55 |
| 576 | kr.42.61033 | kr.24,543.55 |
| 1.056 | kr.41.78164 | kr.44,121.41 |
| Unit Price without VAT: | kr.68.86000 |
|---|---|
| Unit Price with VAT: | kr.86.07500 |


