
MAX16839ATT/V+T | |
|---|---|
DigiKey Part Number | MAX16839ATT/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16839ATT/V+T |
Description | IC LED DRVR LIN PWM 100MA 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16839ATT/V+T Models |
Category | Current - Output / Channel 100mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Lighting, Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 6-TDFN (3x3) |
Voltage - Supply (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.49938 | kr.36,248.45 |
| Unit Price without VAT: | kr.14.49938 |
|---|---|
| Unit Price with VAT: | kr.18.12423 |

