Direct

MAX1763EEE-T | |
|---|---|
DigiKey Part Number | MAX1763EEE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1763EEE-T |
Description | IC REG BOOST ADJ/2.5V 2A 16QSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 2A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1763EEE-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 750kHz ~ 1.25MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Voltage - Input (Min) 0.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1763EEE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX1763EEE+T-ND | kr.5.43171 | Direct |


