
MAX16425AGCJ+T | |
|---|---|
DigiKey Part Number | 175-MAX16425AGCJ+TTR-ND - Tape & Reel (TR) 175-MAX16425AGCJ+TCT-ND - Cut Tape (CT) 175-MAX16425AGCJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16425AGCJ+T |
Description | IC REG BUCK ADJ 25A 27WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 27-VFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16425AGCJ+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 27-WLCSP (2.2x3.78) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.35000 | kr.64.35 |
| 10 | kr.50.18100 | kr.501.81 |
| 25 | kr.46.64200 | kr.1,166.05 |
| 100 | kr.42.74940 | kr.4,274.94 |
| 250 | kr.42.09888 | kr.10,524.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.88211 | kr.94,705.27 |
| Unit Price without VAT: | kr.64.35000 |
|---|---|
| Unit Price with VAT: | kr.80.43750 |

