
MAX16065EVKIT+ | |
|---|---|
DigiKey Part Number | MAX16065EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16065EVKIT+ |
Description | EVAL BOARD FOR MAX16065 |
Customer Reference | |
Detailed Description | MAX16065 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX16065 |
Packaging Box | Primary Attributes 12-Channel |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s) |
Function Power Supply Supervisor/Tracker/Sequencer | Base Product Number |

