Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16011TAB+T

DigiKey Part Number
175-MAX16011TAB+TTR-ND - Tape & Reel (TR)
175-MAX16011TAB+TCT-ND - Cut Tape (CT)
175-MAX16011TAB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16011TAB+T
Description
IC SUPERVISOR 2 CHANNEL 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16011TAB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
<1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WDFN Exposed Pad
Number of Voltages Monitored
2
Supplier Device Package
8-TDFN (3x3)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.557
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.43000kr.43.43
10kr.33.41800kr.334.18
25kr.30.91640kr.772.91
100kr.28.16350kr.2,816.35
250kr.27.25744kr.6,814.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.72367kr.61,809.17
Manufacturers Standard Package
Unit Price without VAT:kr.43.43000
Unit Price with VAT:kr.54.28750