
MAX16001ATE/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16001ATE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16001ATE/V+ |
Description | IC SUPERVISOR 4 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16001ATE/V+ Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 4 | Package / Case 16-WQFN Exposed Pad |
Voltage - Threshold 1.8V, 2.5V, 3.3V, Adj | Supplier Device Package 16-TQFN (4x4) |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.54.18760 | kr.4,064.07 |
| Unit Price without VAT: | kr.54.18760 |
|---|---|
| Unit Price with VAT: | kr.67.73450 |

