
MAX15258ATX+T | |
|---|---|
DigiKey Part Number | 505-MAX15258ATX+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15258ATX+T |
Description | HV MULTIPHASE BOOST CONTROLLER W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C DC-DC Controller IC 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15258ATX+T Models |
Category | Voltage - Supply (Vcc/Vdd) ±8V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 120kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Serial Interfaces I2C |
Function Step-Up | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 36-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 36-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.90333 | kr.82,258.32 |
| Unit Price without VAT: | kr.32.90333 |
|---|---|
| Unit Price with VAT: | kr.41.12916 |

