
MAX15062C5EVKITE# | |
|---|---|
DigiKey Part Number | 505-MAX15062C5EVKITE#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15062C5EVKITE# |
Description | EVAL BOARD FOR MAX15062 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15062 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 6.5V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX15062 |
Voltage - Output 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.59000 | kr.358.59 |
| Unit Price without VAT: | kr.358.59000 |
|---|---|
| Unit Price with VAT: | kr.448.23750 |

