
MAX15004CAUE/V+ | |
|---|---|
DigiKey Part Number | 505-MAX15004CAUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15004CAUE/V+ |
Description | AUTOMOTIVE BOOST/FLYBACK/SEPIC P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15004CAUE/V+ Models |
Category | Duty Cycle (Max) 80% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Phases 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V | Base Product Number |
Frequency - Switching 15kHz ~ 1MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | kr.23.81016 | kr.9,143.10 |
| Unit Price without VAT: | kr.23.81016 |
|---|---|
| Unit Price with VAT: | kr.29.76270 |

