
MAX14808EVSYS# | |
|---|---|
DigiKey Part Number | MAX14808EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14808EVSYS# |
Description | EVAL BOARD FOR MAX14808 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14808 - Pulse Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Pulse Generator |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14808 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.870.80000 | kr.870.80 |
| 10 | kr.734.92600 | kr.7,349.26 |
| 25 | kr.701.01120 | kr.17,525.28 |
| Unit Price without VAT: | kr.870.80000 |
|---|---|
| Unit Price with VAT: | kr.1,088.50000 |

