


MAX14720CEWA+T | |
|---|---|
DigiKey Part Number | MAX14720CEWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14720CEWA+T |
Description | IC REG TRIPLE BUCK/BST/LNR 25WLP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14720CEWA+T Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc./Maxim Integrated | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Topology Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 25-WFBGA, WLBGA |
Voltage/Current - Output 1 2.5V ~ 5V, PROG | Supplier Device Package 25-WLP (2.11x2.23) |
Voltage/Current - Output 2 1V ~ 2V, 250mA | Base Product Number |
Voltage/Current - Output 3 0.9V ~ 4V, 100mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.01020 | kr.112,525.50 |
| Unit Price without VAT: | kr.45.01020 |
|---|---|
| Unit Price with VAT: | kr.56.26275 |

