
MAX11212BEUB+T | |
|---|---|
DigiKey Part Number | MAX11212BEUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11212BEUB+T |
Description | IC ADC 18BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11212BEUB+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 18 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 13.75 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-uMAX/uSOP |
Data Interface Serial | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.87354 | kr.64,683.85 |
| Unit Price without VAT: | kr.25.87354 |
|---|---|
| Unit Price with VAT: | kr.32.34193 |

