
MAX1076ETC+T | |
|---|---|
DigiKey Part Number | MAX1076ETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1076ETC+T |
Description | IC ADC 10BIT 12-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1076ETC+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 1.8V ~ 5.25V |
Sampling Rate (Per Second) 1.8M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 12-WQFN Exposed Pad |
Input Type Differential | Supplier Device Package 12-TQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.06226 | kr.127,655.65 |
| Unit Price without VAT: | kr.51.06226 |
|---|---|
| Unit Price with VAT: | kr.63.82783 |

