
LM4050AEX3-5.0+T | |
|---|---|
DigiKey Part Number | 175-LM4050AEX3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4050AEX3-5.0+TCT-ND - Cut Tape (CT) 175-LM4050AEX3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEX3-5.0+T |
Description | IC VREF SHUNT 5V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEX3-5.0+T Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.95000 | kr.35.95 |
| 10 | kr.27.50300 | kr.275.03 |
| 25 | kr.25.38280 | kr.634.57 |
| 100 | kr.23.05350 | kr.2,305.35 |
| 250 | kr.22.11644 | kr.5,529.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.14216 | kr.50,355.40 |
| Unit Price without VAT: | kr.35.95000 |
|---|---|
| Unit Price with VAT: | kr.44.93750 |

