
LM4040CEM3-5.0+T | |
|---|---|
DigiKey Part Number | LM4040CEM3-5.0+TTR-ND - Tape & Reel (TR) LM4040CEM3-5.0+TCT-ND - Cut Tape (CT) LM4040CEM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-5.0+T |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-5.0+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.88500 | kr.68.85 |
| 25 | kr.6.24600 | kr.156.15 |
| 100 | kr.5.54240 | kr.554.24 |
| 250 | kr.5.20668 | kr.1,301.67 |
| 500 | kr.5.00428 | kr.2,502.14 |
| 1.000 | kr.4.94710 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.66172 | kr.11,654.30 |
| 5.000 | kr.4.55570 | kr.22,778.50 |
| 7.500 | kr.4.50261 | kr.33,769.57 |
| 12.500 | kr.4.44379 | kr.55,547.38 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

