Direct

DS1251WP-120+ | |
|---|---|
DigiKey Part Number | DS1251WP-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS1251WP-120+ |
Description | IC RTC PHANTOM CHIP PAR 34PCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip 512KB Parallel 34-PowerCap™ Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1251WP-120+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tube | Voltage - Supply, Battery 3V |
Part Status Active | Current - Timekeeping (Max) 7mA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Phantom Time Chip | Mounting Type Surface Mount |
Features Leap Year, NVSRAM | Package / Case 34-PowerCap™ Module |
Memory Size 512KB | Supplier Device Package 34-PowerCap Module |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1251WP-120+ | Analog Devices Inc./Maxim Integrated | 0 | DS1251WP-120+-ND | kr.363.78125 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.363.78125 | kr.14,551.25 |
| Unit Price without VAT: | kr.363.78125 |
|---|---|
| Unit Price with VAT: | kr.454.72656 |


