
DS1099U-WA+ | |
|---|---|
DigiKey Part Number | DS1099U-WA+-ND |
Manufacturer | |
Manufacturer Product Number | DS1099U-WA+ |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 2Hz, 1.048MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1099U-WA+ Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Series | Frequency - Max 2Hz, 1.048MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Clock | Supplier Device Package 8-uMAX/uSOP |
Output CMOS, TTL | Base Product Number |
Number of Circuits 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.73996 | kr.2,684.99 |
| Unit Price without VAT: | kr.10.73996 |
|---|---|
| Unit Price with VAT: | kr.13.42495 |

