
DS1050Z-025+T&R | |
|---|---|
DigiKey Part Number | 175-DS1050Z-025+T&RTR-ND - Tape & Reel (TR) 175-DS1050Z-025+T&RCT-ND - Cut Tape (CT) 175-DS1050Z-025+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1050Z-025+T&R |
Description | IC OSC PROG TIMER 25KHZ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 25kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1050Z-025+T&R Models |
Category | Current - Supply 50 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 25kHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.25.47400 | kr.254.74 |
| 25 | kr.23.48840 | kr.587.21 |
| 100 | kr.21.30870 | kr.2,130.87 |
| 250 | kr.20.37044 | kr.5,092.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.58262 | kr.46,456.55 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |


