
SFH 4846 | |
|---|---|
DigiKey Part Number | 475-SFH4846-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4846 |
Description | EMITTER IR 950NM 100MA TO18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 100mA 25mW/sr @ 100mA 40° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4846 Models |
Category | Wavelength 940nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 100°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 25mW/sr @ 100mA | Package / Case TO-18-2 Metal Can |

