
SFH 4656-Z | |
|---|---|
DigiKey Part Number | 475-SFH4656-ZTR-ND - Tape & Reel (TR) 475-SFH4656-ZCT-ND - Cut Tape (CT) 475-SFH4656-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4656-Z |
Description | EMITTER IR 850NM 70MA MIDLED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 70mA 16mW/sr @ 70mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4656-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 70mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 16mW/sr @ 70mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.5.20500 | kr.52.05 |
| 100 | kr.3.86420 | kr.386.42 |
| 500 | kr.3.26852 | kr.1,634.26 |
| 1.000 | kr.3.07357 | kr.3,073.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.90826 | kr.5,816.52 |
| 4.000 | kr.2.76814 | kr.11,072.56 |
| 6.000 | kr.2.69635 | kr.16,178.10 |
| 10.000 | kr.2.61532 | kr.26,153.20 |
| 14.000 | kr.2.56716 | kr.35,940.24 |
| 20.000 | kr.2.52021 | kr.50,404.20 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |







