
SFH 4542-Z | |
|---|---|
DigiKey Part Number | 475-SFH4542-Z-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4542-Z |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 100mA 63mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4542-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 20° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 63mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.31100 | kr.43.11 |
| 100 | kr.3.17700 | kr.317.70 |
| 500 | kr.2.67054 | kr.1,335.27 |
| 1.000 | kr.2.50462 | kr.2,504.62 |
| 2.000 | kr.2.36374 | kr.4,727.48 |
| 5.000 | kr.2.20987 | kr.11,049.35 |
| 10.000 | kr.2.11397 | kr.21,139.70 |
| 25.000 | kr.2.00948 | kr.50,237.00 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |


