Phototransistors 980nm Side View 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 325-Z

DigiKey Part Number
475-SFH325-ZTR-ND - Tape & Reel (TR)
475-SFH325-ZCT-ND - Cut Tape (CT)
475-SFH325-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 325-Z
Description
SENSOR PHOTO 980NM SIDE VIEW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 980nm Side View 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
SFH 325-Z Models
Product Attributes
Filter Similar Products
Category
Wavelength
980nm
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
120°
Series
Power - Max
165 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
35 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
15 mA
Package / Case
2-SMD, Boomerang
Current - Dark (Id) (Max)
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.65000kr.26.50
100kr.1.91280kr.191.28
500kr.1.58144kr.790.72
1.000kr.1.47259kr.1,472.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.38009kr.2,760.18
4.000kr.1.30157kr.5,206.28
6.000kr.1.26128kr.7,567.68
10.000kr.1.21578kr.12,157.80
14.000kr.1.18872kr.16,642.08
20.000kr.1.16232kr.23,246.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750