
LZ7-04M2PD-0000 | |
|---|---|
DigiKey Part Number | 475-LZ7-04M2PD-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ7-04M2PD-0000 |
Description | LED LZ7 6 COLOR 60W SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LZ7 Amber, Blue, Cyan, Green, Lime, Red 590nm Amber, 451nm Blue, 500nm Cyan, 520nm Green, 623nm Red 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ7-04M2PD-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 590nm Amber, 451nm Blue, 500nm Cyan, 520nm Green, 623nm Red | |
Current - Test | 1A Amber, 1A Blue, 1A Cyan, 1A Green, 1A Lime, 1A Red | |
Voltage - Forward (Vf) (Typ) | 3.3V Amber, 3.05V Blue, 3.45V Cyan, 3.55V Green, 6.1V Lime, 2.3V Red | |
Lumens/Watt @ Current - Test | 42 lm/W Amber, 14 lm/W Blue, 39 lm/W Cyan, 51 lm/W Green, 41 lm/W Red, 102 lm/W Lime | |
Current - Max | 1.5A Amber, 3A Blue, 1A Cyan, 3A Green, 2.5A Lime, 2.5A Red | |
Luminous Flux @ Current/Temperature | 140lm Amber, 42lm Blue, 135lm Cyan, 180lm Green, 620lm Lime, 95lm Red | |
Temperature - Test | 25°C | |
Viewing Angle | 114° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.050" (1.26mm) | |
Thermal Resistance of Package | 0.8°C/W | |
Base Product Number |





