LB Q99G.01-P1R1-35-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY Q976.01-Q1R2-36-1

DigiKey Part Number
475-LYQ976.01-Q1R2-36-1TR-ND - Tape & Reel (TR)
475-LYQ976.01-Q1R2-36-1CT-ND - Cut Tape (CT)
475-LYQ976.01-Q1R2-36-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY Q976.01-Q1R2-36-1
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.54200kr.5.42
100kr.0.37150kr.37.15
500kr.0.29296kr.146.48
1.000kr.0.26677kr.266.77
2.000kr.0.24430kr.488.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22509kr.900.36
8.000kr.0.20873kr.1,669.84
12.000kr.0.20031kr.2,403.72
20.000kr.0.19079kr.3,815.80
28.000kr.0.18511kr.5,183.08
40.000kr.0.17957kr.7,182.80
100.000kr.0.16730kr.16,730.00
200.000kr.0.15966kr.31,932.00
400.000kr.0.15319kr.61,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250