
LW A6SG-V2BA-FK0PM0 | |
|---|---|
DigiKey Part Number | 475-LWA6SG-V2BA-FK0PM0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW A6SG-V2BA-FK0PM0 |
Description | LED WHITE DIFFUSED 2SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2-SMD, Boomerang |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 4.00mm L x 3.60mm W |
Lens Transparency Diffused | Height (Max) 4.20mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.41mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.50574 | kr.6,022.96 |
| Unit Price without VAT: | kr.1.50574 |
|---|---|
| Unit Price with VAT: | kr.1.88218 |

