MFR Recommended
Similar

LP T67F-N1Q2-24-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LPT67F-N1Q2-24-1-20-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP T67F-N1Q2-24-1-20-R18-Z |
Description | LED TOPLED GREEN 559NM 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color TOPLED Green 559nm (554nm ~ 563nm) 2-PLCC |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 0.20lm (0.09lm ~ 0.30lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-PLCC |
Color | Supplier Device Package 2-PLCC |
Wavelength 559nm (554nm ~ 563nm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 20mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 420°C/W |
Lumens/Watt @ Current - Test 5 lm/W | Base Product Number |
Current - Max 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP DELPS1.FP-UGVI-34-Z555-10-S | ams-OSRAM USA INC. | 86.215 | 475-KPDELPS1.FP-UGVI-34-Z555-10-SCT-ND | kr.1.84000 | MFR Recommended |
| KP DELPS1.FP-QISI-34-U515-2-S | ams-OSRAM USA INC. | 1.600 | 475-KPDELPS1.FP-QISI-34-U515-2-SCT-ND | kr.1.78000 | Similar |


