
LCW MVSG.EC-BXCX-4L8N-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LCWMVSG.EC-BXCX-4L8N-1-20-R18TR-ND - Tape & Reel (TR) 475-LCWMVSG.EC-BXCX-4L8N-1-20-R18CT-ND - Cut Tape (CT) 475-LCWMVSG.EC-BXCX-4L8N-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCW MVSG.EC-BXCX-4L8N-1-20-R18 |
Description | LED MINITOPLED NEU WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Mini TOPLED White, Neutral 4000K 3.05V 20mA 120° 2-SMD, J-Lead |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (6lm ~ 9lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.071" W (2.00mm x 1.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 130°C/W | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.43800 | kr.24.38 |
| 100 | kr.1.75830 | kr.175.83 |
| 500 | kr.1.45074 | kr.725.37 |
| 1.000 | kr.1.34973 | kr.1,349.73 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21976 | kr.3,659.28 |
| 6.000 | kr.1.15352 | kr.6,921.12 |
| 9.000 | kr.1.11955 | kr.10,075.95 |
| 15.000 | kr.1.08119 | kr.16,217.85 |
| 21.000 | kr.1.05838 | kr.22,225.98 |
| 30.000 | kr.1.03613 | kr.31,083.90 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


