TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA T676-R1S2-24-Z

DigiKey Part Number
475-LAT676-R1S2-24-ZTR-ND - Tape & Reel (TR)
475-LAT676-R1S2-24-ZCT-ND - Cut Tape (CT)
475-LAT676-R1S2-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA T676-R1S2-24-Z
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amber 615nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
622nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.99800kr.9.98
100kr.0.69630kr.69.63
500kr.0.55846kr.279.23
1.000kr.0.51290kr.512.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47395kr.947.90
4.000kr.0.44079kr.1,763.16
6.000kr.0.42373kr.2,542.38
10.000kr.0.40444kr.4,044.40
14.000kr.0.39295kr.5,501.30
20.000kr.0.38173kr.7,634.60
50.000kr.0.35692kr.17,846.00
100.000kr.0.34146kr.34,146.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750